Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±20%, 150nF

Subtotal (1 bag of 100 units)*

£17.30

(exc. VAT)

£20.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 +£0.173£17.30

*price indicative

RS Stock No.:
166-6994
Mfr. Part No.:
ECQU2A154ML
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150nF

Voltage

275V ac

Tolerance

±20%

Series

ECQUL

Lead Pitch

15mm

Suppression Class

X2, Y2

Length

17.5mm

Depth

6.5mm

Height

14.5mm

Dimensions

17.5 x 6.5 x 14.5mm

Dielectric

Polyester

Terminal Type

Radial

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Dissipation Factor

<=1.0%

RoHS Status: Exempt

COO (Country of Origin):
CN

Metallised Polyester Capacitor, ECQUL Series


Certified compliant with anti-noise safety standards (Class X2/, Y2/X2)
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices

Standards

UL, CSA, IEC, EN

Warning

This capacitor is designed for connecting directly across a mains supply, but should not be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links