KEMET C4AT Metallised Polypropylene Film Capacitor, 275 V ac, 400 V dc, ±5%, 15μF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
137-2347
Mfr. Part No.:
C4ATGBW5150A3LJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15µF

Voltage

275 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AT

Lead Pitch

37.5mm

Length

42mm

Depth

30mm

Lead Length

6mm

Equivalent Series Resistance

1.6mΩ

Height

45mm

Dimensions

42 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+85°C

Dissipation Factor

0.05%

Minimum Operating Temperature

-40°C

KEMET C4A MKP Series Capacitors


C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits


Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071

Related links