KEMET C4AE Metallised Polypropylene Film Capacitor, 900V dc, ±5%, 8μF, Through Hole
- RS Stock No.:
- 137-2304
- Mfr. Part No.:
- C4AEOBU4800A12J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 64)
£2.53
(exc. VAT)
£3.04
(inc. VAT)
- RS Stock No.:
- 137-2304
- Mfr. Part No.:
- C4AEOBU4800A12J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 8µF | |
| Voltage | 900V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C4AE | |
| Lead Pitch | 27.5mm | |
| Length | 31.5mm | |
| Lead Length | 6mm | |
| Depth | 22mm | |
| Equivalent Series Resistance | 6.6mΩ | |
| Height | 37mm | |
| Dimensions | 31.5 x 22 x 37mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +85°C | |
| Dissipation Factor | ≤0.0002% | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 8µF | ||
Voltage 900V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AE | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Lead Length 6mm | ||
Depth 22mm | ||
Equivalent Series Resistance 6.6mΩ | ||
Height 37mm | ||
Dimensions 31.5 x 22 x 37mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor ≤0.0002% | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Note
Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744287
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

