EPCOS B32686 Polypropylene Film Capacitor, 2 kV dc, 550 V ac, ±5%, 68nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
124-8406
Mfr. Part No.:
B32686A2683J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

68nF

Voltage

2 kV dc, 550 V ac

Tolerance

±5%

Series

B32686

Lead Pitch

37.5mm

Length

42mm

Lead Length

7mm

Depth

16mm

Height

28.5mm

Dimensions

42 x 16 x 28.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

1mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz

COO (Country of Origin):
BR

EPCOS B32682- B32686 Series Film Capacitor


EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.

Applications


Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies