EPCOS B32642B Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 47nF
- RS Stock No.:
- 124-8362
- Mfr. Part No.:
- B32642B0473J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-8362
- Mfr. Part No.:
- B32642B0473J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 47nF | |
Voltage | 1 kV dc, 500 V ac | |
Tolerance | ±5% | |
Series | B32642B | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 7mm | |
Depth | 8.5mm | |
Height | 14.5mm | |
Dimensions | 18 x 8.5 x 14.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 47nF | ||
Voltage 1 kV dc, 500 V ac | ||
Tolerance ±5% | ||
Series B32642B | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 7mm | ||
Depth 8.5mm | ||
Height 14.5mm | ||
Dimensions 18 x 8.5 x 14.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- BR
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits