EPCOS B32641B Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 18nF, Through Hole
- RS Stock No.:
- 124-8355
- Mfr. Part No.:
- B32641B0183J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 124-8355
- Mfr. Part No.:
- B32641B0183J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 18nF | |
| Voltage | 1 kV dc, 500 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32641B | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 6mm | |
| Lead Length | 7mm | |
| Height | 14mm | |
| Dimensions | 13 x 6 x 14mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 18nF | ||
Voltage 1 kV dc, 500 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32641B | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 6mm | ||
Lead Length 7mm | ||
Height 14mm | ||
Dimensions 13 x 6 x 14mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- BR
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
Related links
- EPCOS B32641B Polypropylene Film Capacitor 500 V ac 18nF
- EPCOS B32641B Polypropylene Film Capacitor 500 V ac 10nF
- EPCOS B32642B Polypropylene Film Capacitor 500 V ac 18nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 18nF, Through Hole
- EPCOS B32642B Polypropylene Film Capacitor 500 V ac 68nF
- EPCOS B32642B Polypropylene Film Capacitor 500 V ac 27nF, Through Hole
- EPCOS B32642B Polypropylene Film Capacitor 500 V ac 15nF, Through Hole
- EPCOS B32642B Polypropylene Film Capacitor 500 V ac 47nF
