KEMET C4AE Polypropylene Film Capacitor, 700V dc, ±5%, 30μF, Through Hole
- RS Stock No.:
- 123-5110
- Mfr. Part No.:
- C4AEJBW5300A3LJ
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£10.06
(exc. VAT)
£12.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 65 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.06 |
| 5 - 9 | £8.78 |
| 10 - 24 | £8.38 |
| 25 + | £8.11 |
*price indicative
- RS Stock No.:
- 123-5110
- Mfr. Part No.:
- C4AEJBW5300A3LJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 30µF | |
| Voltage | 700V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C4AE | |
| Lead Pitch | 37.5mm | |
| Length | 42mm | |
| Depth | 30mm | |
| Lead Length | 6mm | |
| Height | 45mm | |
| Equivalent Series Resistance | 3.2 mΩ @ 10 kHz | |
| Dimensions | 42 x 30 x 45mm | |
| Dielectric | Polypropylene | |
| Dissipation Factor | ≤0.0002 % @ 10 kHz | |
| Package/Case | B | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 30µF | ||
Voltage 700V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AE | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 30mm | ||
Lead Length 6mm | ||
Height 45mm | ||
Equivalent Series Resistance 3.2 mΩ @ 10 kHz | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Dissipation Factor ≤0.0002 % @ 10 kHz | ||
Package/Case B | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.2mm | ||
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Note
Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744501
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
