KEMET C4AQ Metallised Polypropylene Film Capacitor, 800V dc, ±5%, 30μF

Bulk discount available

Subtotal (1 unit)*

£7.22

(exc. VAT)

£8.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 242 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.22
5 - 9£6.87
10 - 19£6.43
20 +£6.11

*price indicative

RS Stock No.:
174-4501
Mfr. Part No.:
C4AQIBW5300A3LJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

30µF

Voltage

800V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

37.5mm

Length

42mm

Depth

30mm

Lead Length

6mm

Height

45mm

Equivalent Series Resistance

3.2mΩ

Dimensions

42 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.02%

Maximum Operating Temperature

+105°C

Lead Diameter

1.2mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The KEMET C4AQIBW5300A3LJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability

Related links