KEMET C4AE Polypropylene Film Capacitor, 500V dc, ±5%, 22μF, Through Hole
- RS Stock No.:
- 123-5088
- Mfr. Part No.:
- C4AEJBW5220A3HJ
- Brand:
- KEMET
Subtotal (1 unit)*
£11.59
(exc. VAT)
£13.91
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £11.59 |
*price indicative
- RS Stock No.:
- 123-5088
- Mfr. Part No.:
- C4AEJBW5220A3HJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 500V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C4AE | |
| Lead Pitch | 37.5mm | |
| Length | 41.5mm | |
| Lead Length | 6mm | |
| Depth | 24mm | |
| Height | 44mm | |
| Equivalent Series Resistance | 4.3 mΩ @ 10 kHz | |
| Dimensions | 41.5 x 24 x 44mm | |
| Dielectric | Polypropylene | |
| Package/Case | B | |
| Lead Diameter | 1.2mm | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | ≤0.0002 % @ 10 kHz | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AE | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Lead Length 6mm | ||
Depth 24mm | ||
Height 44mm | ||
Equivalent Series Resistance 4.3 mΩ @ 10 kHz | ||
Dimensions 41.5 x 24 x 44mm | ||
Dielectric Polypropylene | ||
Package/Case B | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor ≤0.0002 % @ 10 kHz | ||
Maximum Operating Temperature +105°C | ||
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole
