Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±5%, 330nF, Through Hole
- RS Stock No.:
- 122-3986
- Mfr. Part No.:
- ECWFE2J334J
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-3986
- Mfr. Part No.:
- ECWFE2J334J
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWFE | |
Lead Pitch | 15mm | |
Length | 17.5mm | |
Lead Length | 20mm | |
Depth | 8.5mm | |
Height | 14.5mm | |
Dimensions | 17.5 x 8.5 x 14.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.6mm | |
Dissipation Factor | <lteq/>0.1 % @ 1 kHz | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWFE | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Lead Length 20mm | ||
Depth 8.5mm | ||
Height 14.5mm | ||
Dimensions 17.5 x 8.5 x 14.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Dissipation Factor <lteq/>0.1 % @ 1 kHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0