Panasonic EZPE Polypropylene Film Capacitor, 1.1kV dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 103-8597
- Mfr. Part No.:
- EZPE1B106MTA
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 103-8597
- Mfr. Part No.:
- EZPE1B106MTA
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 1.1kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | EZPE | |
| Lead Pitch | 10.2 mm, 37.5 mm | |
| Length | 41.5mm | |
| Depth | 20mm | |
| Height | 42mm | |
| Equivalent Series Resistance | 12.3mΩ | |
| Dimensions | 41.5 x 20 x 42mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Lead Diameter | 1.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 1.1kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPE | ||
Lead Pitch 10.2 mm, 37.5 mm | ||
Length 41.5mm | ||
Depth 20mm | ||
Height 42mm | ||
Equivalent Series Resistance 12.3mΩ | ||
Dimensions 41.5 x 20 x 42mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
