Panasonic ECWFJ Metallised Polypropylene Film Capacitor, 800V dc, 5%, 2μF, Through Hole

Bulk discount available

Subtotal (1 bag of 300 units)*

£227.40

(exc. VAT)

£273.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 - 1200£0.758£227.40
1500 +£0.735£220.50

*price indicative

RS Stock No.:
637-834
Mfr. Part No.:
ECWFJ80205J
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2µF

Voltage

800V dc

Mounting Type

Through Hole

Tolerance

5%

Series

ECWFJ

Dielectric

Metallised Polypropylene

COO (Country of Origin):
CN
The Panasonic Film capacitor is a metallized polypropylene film capacitor which is designed for automotive applications, particularly in high frequency and high current circuits such as DC/DC and AC/DC converters in electric vehicles (xEVs). These capacitors feature a non inductive construction ensuring high safety and thermal shock resistance. They are optimized for reliable performance in demanding automotive environments.

Flame retardant plastic case and non combustible resin
Rated voltage 800 V
Straight Lead form
AEC Q200 compliant
RoHS compliant