Panasonic ECWFJ Metallised Polypropylene Film Capacitor, 1.1kV dc, 5%, 1μF, Through Hole
- RS Stock No.:
- 637-784
- Mfr. Part No.:
- ECWFJ1B105J
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£0.88
(exc. VAT)
£1.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 600 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.88 |
| 25 + | £0.76 |
*price indicative
- RS Stock No.:
- 637-784
- Mfr. Part No.:
- ECWFJ1B105J
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1µF | |
| Voltage | 1.1kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | 5% | |
| Series | ECWFJ | |
| Dielectric | Metallised Polypropylene | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 1.1kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series ECWFJ | ||
Dielectric Metallised Polypropylene | ||
- COO (Country of Origin):
- CN
The Panasonic Film capacitor is a metallized polypropylene film capacitor which is designed for automotive applications, particularly in high frequency and high current circuits such as DC/DC and AC/DC converters in electric vehicles (xEVs). These capacitors feature a non inductive construction ensuring high safety and thermal shock resistance. They are optimized for reliable performance in demanding automotive environments.
Flame retardant plastic case and non combustible resin
Rated voltage 1100 V
Straight Lead form
AEC Q200 compliant
RoHS compliant
Rated voltage 1100 V
Straight Lead form
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
