Vishay MKP Polypropylene Film Film Capacitor, 900V dc, 5%, 1μF, Through Hole
- RS Stock No.:
- 637-730
- Mfr. Part No.:
- MKP1848e51090JK2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.32
(exc. VAT)
£1.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.32 |
| 10 - 24 | £1.11 |
| 25 - 99 | £0.81 |
| 100 - 499 | £0.72 |
| 500 + | £0.53 |
*price indicative
- RS Stock No.:
- 637-730
- Mfr. Part No.:
- MKP1848e51090JK2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1µF | |
| Voltage | 900V dc | |
| Mounting Type | Through Hole | |
| Tolerance | 5% | |
| Series | MKP | |
| Dielectric | Polypropylene Film | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 900V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series MKP | ||
Dielectric Polypropylene Film | ||
- COO (Country of Origin):
- PT
The Vishay High Temperature Metallized Polypropylene DC-Link Film Capacitor is designed for demanding applications such as automotive power electronics, charging systems, and industrial power conversion. It features a mono construction with metallized polypropylene film dielectric and tinned wire terminals. Encapsulated in a flame-retardant plastic case sealed with resin, it meets IEC 61071, IEC 60068, and IEC 60384-16 standards and is AEC-Q200 qualified (rev. E) up to 105 °C. With low self-inductance (<1 nH per mm of lead spacing), it ensures reliable performance in high-frequency circuits.
Operating temperature up to 125 °C
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL
Related links
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
- Vishay MKP Polypropylene Film Film Capacitor 5% Through Hole
