Vishay MKP Polypropylene Film Film Capacitor, 700V dc, 5%, 25μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£6.57

(exc. VAT)

£7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.57
10 - 49£5.33
50 - 99£4.08
100 +£3.62

*price indicative

RS Stock No.:
637-728
Mfr. Part No.:
MKP1848e62570JP4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

25µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

5%

Series

MKP

Dielectric

Polypropylene Film

COO (Country of Origin):
PT
The Vishay High Temperature Metallized Polypropylene DC-Link Film Capacitor is designed for demanding applications such as automotive power electronics, charging systems, and industrial power conversion. It features a mono construction with metallized polypropylene film dielectric and tinned wire terminals. Encapsulated in a flame-retardant plastic case sealed with resin, it meets IEC 61071, IEC 60068, and IEC 60384-16 standards and is AEC-Q200 qualified (rev. E) up to 105 °C. With low self-inductance (<1 nH per mm of lead spacing), it ensures reliable performance in high-frequency circuits.

Operating temperature up to 125 °C
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL

Related links