Panasonic ECQUL Polyester Film Capacitor, 250V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 444-201
- Mfr. Part No.:
- ECQU2A224ML
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 444-201
- Mfr. Part No.:
- ECQU2A224ML
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220nF | |
| Voltage | 250V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | ECQUL | |
| Lead Pitch | 15mm | |
| Length | 17.5mm | |
| Depth | 8mm | |
| Height | 16mm | |
| Dimensions | 8 x 16 x 17.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUL | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Depth 8mm | ||
Height 16mm | ||
Dimensions 8 x 16 x 17.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
