EPCOS B32522 Polyester Film Capacitor, 200 V ac, 630 V dc, ±5%, 68nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.08

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,430 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.308£3.08
50 - 190£0.261£2.61
200 - 490£0.23£2.30
500 +£0.20£2.00

*price indicative

RS Stock No.:
334-962
Mfr. Part No.:
B32522Q8683J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

68nF

Voltage

200 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32522

Lead Pitch

15mm

Length

18mm

Depth

6mm

Height

11mm

Dimensions

6 x 11 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links