Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 1μF, Through Hole
- RS Stock No.:
- 169-089
- Mfr. Part No.:
- F1772-510-2000
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.581
(exc. VAT)
£3.097
(inc. VAT)
- RS Stock No.:
- 169-089
- Mfr. Part No.:
- F1772-510-2000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1µF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | F1772 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 15mm | |
Height | 25mm | |
Dimensions | 15 x 25 x 31.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F1772 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 15mm | ||
Height 25mm | ||
Dimensions 15 x 25 x 31.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole