Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.11
(exc. VAT)
£2.53
(inc. VAT)
- RS Stock No.:
- 818-2800
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Three Square | |
| Length | 140 mm, 160 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Three Square | ||
Length 140 mm, 160 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN

