Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.44
(exc. VAT)
£18.53
(inc. VAT)
- RS Stock No.:
- 818-2712
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Half Round | |
| Cut Type | Second Cut | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Half Round | ||
Cut Type Second Cut | ||
Length 300mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN

