Milwaukee 457 mm, Belt File, Flat Handle Included

Subtotal (1 unit)*

£178.57

(exc. VAT)

£214.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.57

*price indicative

RS Stock No.:
269-6443
Mfr. Part No.:
4933480960
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

File

Shape

Flat

Sub Type

Belt File

Length

457mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

Width

457mm

COO (Country of Origin):
CN

Milwaukee File, 457mm Length, Flat Shape - 4933480960


This high-performance file is a versatile tool designed for professionals in various industries. The Milwaukee belt file features a flat design with a belt length of 457 mm and a width of 13 mm, making it suitable for demanding metalworking tasks. Weighing only 1.1 kg with a 2.0 Ah battery, this industrial file combines power and portability, enhancing productivity in the workplace.

Features & Benefits


• Delivers a no-load speed of up to 14,500 rpm

• Dual speed modes for maximum control and flexibility

• Reverse mode enables optimal belt orientation for chip management

• 360° tool-free head adjustment aids handling in tight spaces

• Compact design ideal for overhead work or areas with limited access

• Dual action safety trigger enhances user comfort during extended use

Applications


• Used for finishing and shaping metals in workshops

• Ideal for detailed work on aluminium and wood surfaces

• Suitable for removing welds in fabrication projects

• Effective for use in electrical and mechanical assembly operations

What types of tasks can be accomplished with this tool?


It is suitable for a variety of metalworking tasks, including finishing, shaping, and removing welds. Its adaptability makes it effective when working on materials such as aluminium and wood.

How does the variable speed function enhance usability?


The variable speed trigger allows for precise control, catering to both heavy-duty material removal and delicate finishing tasks, making it versatile for different project requirements.

Is the tool easy to operate in confined spaces?


Yes, the one-handed design facilitates operation in tight areas and ensures user comfort during overhead applications, enhancing its practicality in challenging work environments.

What maintenance is required for this tool?


Regular cleaning of the file and periodic inspection of the belt for wear will help ensure optimal performance and longevity. Keeping the tool free from debris will also maintain its efficiency.

How does the battery system improve convenience?


The flexible battery system enables compatibility with all Milwaukee M12™ batteries, affording users the option to maximise run time and productivity without needing multiple battery types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy