Bosch 200 mm, Hand Tool, Flat, Half Round, Round Handle Included
- RS Stock No.:
- 673-836
- Mfr. Part No.:
- 1600A02ZB1
- Brand:
- Bosch
Subtotal (1 set)*
£22.83
(exc. VAT)
£27.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £22.83 |
*price indicative
- RS Stock No.:
- 673-836
- Mfr. Part No.:
- 1600A02ZB1
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Shape | Flat, Half Round, Round | |
| Product Type | Engineers File Set | |
| Sub Type | Hand Tool | |
| Length | 200mm | |
| Number of Pieces | 3 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shape Flat, Half Round, Round | ||
Product Type Engineers File Set | ||
Sub Type Hand Tool | ||
Length 200mm | ||
Number of Pieces 3 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bosch engineers' file set provides a selection of manual abrasive tools for shaping and smoothing metal and other materials in workshop environments. Supplied as a three-piece hand tool assortment, it covers multiple filing profiles for finishing and general metalwork tasks and is supplied with a handle for improved control during use.
Flat profile for broad surface removal and flat finishing
Half-round profile for contoured and internal surface work
Round profile for enlarging and smoothing holes
Hardened steel construction for sustained cutting action
Related links
- Bosch 200 mm Flat Round, Triangular Handle Included
- RS PRO 200 mm Half Round Handle Included
- BETA 200 mm Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- BETA 200 mm Half Round Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
