SAM 200 mm, Single Cut, File Handle, Rectangular

Subtotal (1 unit)*

£45.79

(exc. VAT)

£54.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.79

*price indicative

RS Stock No.:
667-235
Mfr. Part No.:
2760
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File Handle

Shape

Rectangular

Cut Type

Single Cut

Sub Type

File Handle

Length

200mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
PL
The SAM Down brake pad cleaning file is an essential tool designed to effectively clean impurities from the pad housing, ensuring a smoother installation of new brake pads. This lightweight tool, weighing just 80 grams, simplifies the maintenance process in automotive applications. Its specific purpose is to enhance the longevity and performance of brake systems by allowing for a cleaner, more precise fit of new components. Whether you are a professional mechanic or a DIY enthusiast, this cleaning file plays a Crucial role in ensuring optimal performance of your vehicle’s braking system.

Designed to clean pad housing for improved new pad installation

Lightweight at 80 grams for easy handling and operation

Helps maintain optimal braking performance by eliminating impurities

Enhances the longevity of brake components through thorough cleaning

Part of the SAM TOOL guarantee for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy