Tempo DFE104 Drop Fiber Enclosure Kit for DFE, DFE104

Subtotal (1 unit)*

£49.96

(exc. VAT)

£59.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.96

*price indicative

RS Stock No.:
288-329
Mfr. Part No.:
DFE104
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Accessory Type

Drop Fiber Enclosure Kit

For Use With

DFE

Series

DFE104

COO (Country of Origin):
CN
The Tempo Drop Fiber Enclosure Kit can be used as a demarcation point to install fiber optic cable splices and as a repair product to reconnect damaged or severed drop fiber cables. Common fiber sizes of 8.1mm, 5.4mm and 5.1mm rectangular cables and 3.0mm and 5.1mm round cables are accommodated with the supplied sealing gaskets. Both fusion splices (total of 24) and two mechanical splices are securely positioned within the GR771 Telcordia compliant and IP68 rated enclosure. The enclosure can be permanently buried or mounted on the side of a building. Two DFE enclosures are typically used to repair a drop fiber as there is not enough slack cable to reconnect the fibers.

IP68 rated for buried applications and element protection
Accommodates up to 26 fibers
Re-enterable for rework needs
Individual gaskets for 8.1mm and 5.4mm rectangular and 3.0mm, 5.1 mm round cable
Fast assembly with common tools
Telcordia GR771 compliant

Related links