Tempo DFE101 Drop Fiber Enclosure Kit for DFE, DFE101
- RS Stock No.:
- 288-328
- Mfr. Part No.:
- DFE101
- Brand:
- Tempo
Subtotal (1 unit)*
£43.78
(exc. VAT)
£52.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £43.78 |
*price indicative
- RS Stock No.:
- 288-328
- Mfr. Part No.:
- DFE101
- Brand:
- Tempo
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
Brand | Tempo | |
Accessory Type | Drop Fiber Enclosure Kit | |
For Use With | DFE | |
Series | DFE101 | |
Select all | ||
---|---|---|
Brand Tempo | ||
Accessory Type Drop Fiber Enclosure Kit | ||
For Use With DFE | ||
Series DFE101 | ||
- COO (Country of Origin):
- CN
The Tempo Drop Fiber Enclosure Kit can be used as a demarcation point to install fiber optic cable splices and as a repair product to reconnect damaged or severed drop fiber cables. Common fiber sizes of 8.1mm, 5.4mm and 5.1mm rectangular cables and 3.0mm and 5.1mm round cables are accommodated with the supplied sealing gaskets. Both fusion splices (total of 24) and two mechanical splices are securely positioned within the GR771 Telcordia compliant and IP68 rated enclosure. The enclosure can be permanently buried or mounted on the side of a building. Two DFE enclosures are typically used to repair a drop fiber as there is not enough slack cable to reconnect the fibers.
IP68 rated for buried applications and element protection
Accommodates up to 26 fibers
Re-enterable for rework needs
Individual gaskets for 8.1mm and 5.4mm rectangular and 3.0mm, 5.1 mm round cable
Fast assembly with common tools
Telcordia GR771 compliant
Accommodates up to 26 fibers
Re-enterable for rework needs
Individual gaskets for 8.1mm and 5.4mm rectangular and 3.0mm, 5.1 mm round cable
Fast assembly with common tools
Telcordia GR771 compliant
Related links
- Tempo DFE100 Drop Fiber Enclosure Kit for DFE, DFE100
- Tempo DFE104 Drop Fiber Enclosure Kit for DFE, DFE104
- Tempo Tool Kit for Fiber Optic Cables, FTK-P
- Tempo Tool Kit for Fiber Optic Cables, FTK-PP
- Tempo Core Alignment FSP200 Optic Fiber Fusion Splicer & Cleaver Kit
- Tempo 920CL Fiber Optic Cleaver for Fusion Splicer, 920CL
- Tempo FCL200 Optical Fiber Cleaver for 910FS FSP200, FCL200
- Tempo Active Clad 915FS Optical Fiber Fusion Splicer, 915FS-KIT1-EU