StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

£32.26

(exc. VAT)

£38.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.26

*price indicative

RS Stock No.:
280-4766
Distrelec Article No.:
302-94-225
Mfr. Part No.:
SFP1GZXEMCST
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Maximum Transfer Distance

80km

Fibre Type

Single Mode

Connection Port

LC

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbps

COO (Country of Origin):
CN
The StarTech.com SFP fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Dell EMC switches and routers. The SFP transceiver module supports a maximum distance of up to 80 km and delivers dependable 1 GbE connectivity over fiber cabling.

RoHS compliant

Lifetime warranty

Low power consumption

Digital diagnostic monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy