StarTech.com Dell EMC Compatible QSFP+ Single Mode Transceiver Module, Full Duplex, 40000Mbit/s

Stock information currently inaccessible
RS Stock No.:
280-4686
Distrelec Article No.:
302-94-114
Mfr. Part No.:
QSFP40GLR4ES
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Compatible Brands

Dell EMC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Network Speed

40000Mbit/s

COO (Country of Origin):
CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with Dell EMC brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable with a maximum distance of up to 10 km.

RoHS compliant
Lifetime warranty
Digital diagnostics monitoring

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy