StarTech.com LC Single Mode Transceiver Module, Full Duplex
- RS Stock No.:
- 197-5252
- Mfr. Part No.:
- SFP10GEREMST
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-5252
- Mfr. Part No.:
- SFP10GEREMST
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Maximum Transfer Distance | 40000m | |
| Connection Port | LC | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 10000Mbps | ||
Maximum Transfer Distance 40000m | ||
Connection Port LC | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
StarTech.com Transceiver, 10GbE Connectivity, 1550nm Wavelength - SFP10GEREMST
Deliver 10GbE connectivity from Dell EMC switches and routers to devices on your network using this transceiver from StarTech.com. Built-in DDM gives you access to real-time updates on the status of your system. Thanks to a standard LC connector, installing this component in your setup is quick and simple.
Far-reaching networksWith a maximum transfer distance of 40km, this is the ideal choice for systems that span large spaces.
Broad compatibilityWorks with a wide range of switch models including Supermicro, Ubiquiti, Netgear, D-Link and TP-Link to suit the needs of your application.
Single mode transferSupports single-mode optical fibre in high bandwidth networks.
Broad compatibilityWorks with a wide range of switch models including Supermicro, Ubiquiti, Netgear, D-Link and TP-Link to suit the needs of your application.
Single mode transferSupports single-mode optical fibre in high bandwidth networks.
• Maximum power consumption of 1.6W for energy efficiency
• Mean time between failures of 38,631,862 hours indicates long-term reliability
• Mean time between failures of 38,631,862 hours indicates long-term reliability
The Startech SFP10GEREMST is a Dell EMC SFP-10G-ER compatible fiber transceiver module that has been designed, programmed and tested to work with Dell EMC brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 10GBase-ER compliant networks. It has a maximum distance of up to 40 km (24.8 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.6W
Consumes very low power less than 1.6W
Is this component full duplex?This transceiver supports full duplex transmission, meaning that it can transmit data in both directions simultaneously, increasing the number of tasks your network can handle.
