StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s
- RS Stock No.:
- 186-3999
- Mfr. Part No.:
- SFP10GBLRMST
- Brand:
- StarTech.com
Subtotal (1 unit)*
£208.70
(exc. VAT)
£250.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £208.70 |
*price indicative
- RS Stock No.:
- 186-3999
- Mfr. Part No.:
- SFP10GBLRMST
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Network Speed | 10000Mbit/s | |
| Maximum Transfer Distance | 220m | |
| Fibre Type | Multi Mode | |
| Compatible Brands | MSA | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 10Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Network Speed 10000Mbit/s | ||
Maximum Transfer Distance 220m | ||
Fibre Type Multi Mode | ||
Compatible Brands MSA | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 10Gbps | ||
SFP10GBLRMST SFP Module
The SFP10GBLRMST is an MSA compliant fiber SFP transceiver thats designed, programmed and tested to work with 10GBASE-LRM compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 220 m (721 ft.) and delivers dependable 10 GbE connectivity over fiber cabling.
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Multi Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 220 m (721 ft.)
Power Consumption: Less than 1 Watt
DDM: Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Multi Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 220 m (721 ft.)
Power Consumption: Less than 1 Watt
DDM: Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Delivers reliable 10 GbE connections for 10GBASE-LRM compliant networks
• StarTech.com SFP modules are backed by a lifetime warranty
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 1 W
• Hot-swappable with fiber-optic modules
• StarTech.com SFP modules are backed by a lifetime warranty
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 1 W
• Hot-swappable with fiber-optic modules
Applications
• Replace defective or damaged SFP+ modules
• Expand your network to remote segments
• Expand your network to remote segments
The SFP10GBLRMST is a fiber SFP transceiver thats designed, programmed and tested to work with 10GBASE-LRM compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 220 m (721 ft.) and delivers dependable 10 GbE connectivity over fiber cabling.
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
SFPs
All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
SFPs
All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.
Whats in the package?
• SFP+ transceiver
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
