Startech Cisco Compatible LC Single Mode Transceiver Module, Full Duplex
- RS Stock No.:
- 179-8118
- Mfr. Part No.:
- SFP10GLRST
- Brand:
- Startech
Subtotal (1 unit)*
£314.17
(exc. VAT)
£377.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £314.17 |
*price indicative
- RS Stock No.:
- 179-8118
- Mfr. Part No.:
- SFP10GLRST
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Compatible Brands | Cisco | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
Compatible Brands Cisco | ||
Connection Port LC | ||
SFP10GLRST Cisco SFP-10G-LR
The SFP10GLRST is a Cisco SFP-10G-LR compatible fibre transceiver module that has been designed, programmed and tested to work with Cisco™ brand switches and routers. It delivers dependable 10 GbE connectivity over fibre cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1310nm
Maximum Data Transfer Rate: 10 Gbps
Type: Single Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 1310nm
Maximum Data Transfer Rate: 10 Gbps
Type: Single Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Low power consumption of less than 1.3 W
• Hot-swappable with fibre-optic modules
• 100% compatibility with Cisco SFP-10G-LR guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
• Hot-swappable with fibre-optic modules
• 100% compatibility with Cisco SFP-10G-LR guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Applications
• Expand your network to remote segments
• Replacing defective or damaged SFP+ modules in Cisco switches and routers
• Replacing defective or damaged SFP+ modules in Cisco switches and routers
Whats in the package?
• SFP+ transceiver
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
