StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
- RS Stock No.:
- 179-8001
- Mfr. Part No.:
- JD092BST
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8001
- Mfr. Part No.:
- JD092BST
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 300m | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Compatible Brands | HP | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 300m | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Compatible Brands HP | ||
JD092BST HP Jd092B
The JD092BST is an HP JD092B compatible fibre transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 10 GbE connectivity over fibre cable, for 10GBASE-SR compliant networks, with a maximum distance of up to 300 m (984 ft).
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 11.1 Gbps
Type: Multi Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 300 m (984 ft)
MTBF: 1,967,709 hours
Power Consumption: Less than 1.2 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 11.1 Gbps
Type: Multi Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 300 m (984 ft)
MTBF: 1,967,709 hours
Power Consumption: Less than 1.2 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Low power consumption of less than 1.2 W
• Hot-swappable with fibre-optic modules
• 100% compatibility with HP JD092B guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
• Hot-swappable with fibre-optic modules
• 100% compatibility with HP JD092B guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Applications
• Replacing defective or damaged SFP+ modules in HP switches and routers
• Expand your network to remote segments
• Expand your network to remote segments
Whats in the package?
• SFP+ transceiver
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
