Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module, Multimode, 1250Mbps
- RS Stock No.:
- 300-134
- Distrelec Article No.:
- 303-56-797
- Mfr. Part No.:
- TEG-MGBSX/4
- Brand:
- Trendnet
Subtotal (1 unit)*
£79.56
(exc. VAT)
£95.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.56 |
*price indicative
- RS Stock No.:
- 300-134
- Distrelec Article No.:
- 303-56-797
- Mfr. Part No.:
- TEG-MGBSX/4
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | IEEE 802.3z, FCC, MSA, CE, IEEE 802.3, IEEE 802.3u | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Network Speed | 1250Mbps | |
| Maximum Transfer Distance | 550m | |
| Fibre Operating Mode | Multimode | |
| Connection Port | Fibre Optic Lc Duplex Female | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals IEEE 802.3z, FCC, MSA, CE, IEEE 802.3, IEEE 802.3u | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Network Speed 1250Mbps | ||
Maximum Transfer Distance 550m | ||
Fibre Operating Mode Multimode | ||
Connection Port Fibre Optic Lc Duplex Female | ||
- COO (Country of Origin):
- TW
The Trendnet 4 Pack SFP Multi Mode LC Module includes four fiber gigabit SFP modules that are compatible with standard SFP slots found on network switches and fiber media converters. Each Multi Mode SFP module is equipped with a duplex LC fiber connection interface, and supports gigabit multi mode fiber connections for long distance networking applications.
Supports data rates of up to 1.25Gbps
Transmission distance of up to 550m
Low Electromagnetic Interference design
Supports 850nm multi mode network transmissions
Duplex LC optical interface
Low power consumption
Related links
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 10500Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode Transceiver Module 155Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet LC Ethernet Media Converter 1250Mbps, Full Duplex 550 m
- D-Link LC Full Duplex, 1250Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
