Toshiba TOTX1952(F), 10Mbit/s Fibre Optic Transmitter, Rectangular F05 Connector, 13 x 15.5 x 8.5mm
- RS Stock No.:
- 896-2593
- Mfr. Part No.:
- TOTX1952(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 896-2593
- Mfr. Part No.:
- TOTX1952(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Data Rate | 10Mbit/s | |
| Connector Shape | Rectangular | |
| Mounting Type | Through Hole | |
| Number of Pins | 6 | |
| Dimensions | 13 x 15.5 x 8.5mm | |
| Connector Type | F05 | |
| Height | 8.5mm | |
| Length | 13mm | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Data Rate 10Mbit/s | ||
Connector Shape Rectangular | ||
Mounting Type Through Hole | ||
Number of Pins 6 | ||
Dimensions 13 x 15.5 x 8.5mm | ||
Connector Type F05 | ||
Height 8.5mm | ||
Length 13mm | ||
Width 15.5mm | ||
- COO (Country of Origin):
- JP
