Broadcom AFBR-1539Z, 10MBd Fibre Optic Transmitter 685nm, Square Fiber Optic Connector, 18.29 x 12.19 x 18.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-5057
Mfr. Part No.:
AFBR-1539Z
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

10MBd

Connector Shape

Square

Typical Rise Time

16ns

Typical Fall Time

16ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.29 x 12.19 x 18.8mm

Connector Type

Fiber Optic

Height

18.8mm

Length

18.29mm

Width

12.19mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy