Broadcom HFBR-1537Z, 155MBd Fibre Optic Transmitter 650nm, Round, 18.3 x 12.2 x 18.8mm
- RS Stock No.:
- 189-4827
- Mfr. Part No.:
- HFBR-1537Z
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 189-4827
- Mfr. Part No.:
- HFBR-1537Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 125Mbit/s | |
| Typical Rise Time | 3.1ns | |
| Typical Fall Time | 3.4ns | |
| Peak Wavelength | 660nm | |
| Mounting Type | Through Hole | |
| Number of Pins | 6 | |
| Dimensions | 18.29 x 12.19 x 7.62mm | |
| Connector Type | Versatile Link | |
| Height | 7.62mm | |
| Length | 18.29mm | |
| Width | 12.19mm | |
| Series | HFBR-0507Z | |
| Forward Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 125Mbit/s | ||
Typical Rise Time 3.1ns | ||
Typical Fall Time 3.4ns | ||
Peak Wavelength 660nm | ||
Mounting Type Through Hole | ||
Number of Pins 6 | ||
Dimensions 18.29 x 12.19 x 7.62mm | ||
Connector Type Versatile Link | ||
Height 7.62mm | ||
Length 18.29mm | ||
Width 12.19mm | ||
Series HFBR-0507Z | ||
Forward Voltage 2.4 V | ||
