Toshiba TOTX1960(F) Fibre Optic Transmitter, F05 Connector, 10Mbit/s, 770Nm 6-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
896-2603
Mfr. Part No.:
TOTX1960(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Data Rate

10Mbit/s

Connector Shape

Rectangular

Number of Pins

6

Mounting Type

Through Hole

Dimensions

13 x 15.5 x 8.5mm

Connector Type

F05

Peak Transmitter Wavelength

770nm

Height

8.5mm

Length

13mm

Width

15.5mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy