FIT-Foxconn HFBR-5912EZ Fibre Optic Transceiver, MT-RJ Connector, 860nm 10-Pin
- RS Stock No.:
- 884-2136
- Mfr. Part No.:
- HFBR-5912EZ
- Brand:
- FIT-Foxconn
Stock information currently inaccessible
- RS Stock No.:
- 884-2136
- Mfr. Part No.:
- HFBR-5912EZ
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | Maximum of 0.26ns | |
| Transmitter Typical Fall Time | Maximum of 0.26ns | |
| Transmitter Jitter at Maximum Data Rate | 227ps | |
| Number of Pins | 10 | |
| Mounting Type | Panel Mount, Surface Mount | |
| Dimensions | 48.57 x 13.59 x 9.8mm | |
| Connector Type | MT-RJ | |
| Peak Transmitter Wavelength | 860nm | |
| Height | 9.8mm | |
| Length | 48.57mm | |
| Series | HFBR | |
| Width | 13.59mm | |
| Output Signal Type | TTL | |
| Fibre Size Range | 50 → 125 μm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time Maximum of 0.26ns | ||
Transmitter Typical Fall Time Maximum of 0.26ns | ||
Transmitter Jitter at Maximum Data Rate 227ps | ||
Number of Pins 10 | ||
Mounting Type Panel Mount, Surface Mount | ||
Dimensions 48.57 x 13.59 x 9.8mm | ||
Connector Type MT-RJ | ||
Peak Transmitter Wavelength 860nm | ||
Height 9.8mm | ||
Length 48.57mm | ||
Series HFBR | ||
Width 13.59mm | ||
Output Signal Type TTL | ||
Fibre Size Range 50 → 125 μm | ||
