FIT-Foxconn AFBR-709ASMZ Fibre Optic Transceiver, LC Connector, 10.313GBd, 860nm 20-Pin SFP
- RS Stock No.:
- 884-2102
- Mfr. Part No.:
- AFBR-709ASMZ
- Brand:
- FIT-Foxconn
Stock information currently inaccessible
- RS Stock No.:
- 884-2102
- Mfr. Part No.:
- AFBR-709ASMZ
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 10.313GBd | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 28 (Min Output)ps | |
| Transmitter Typical Fall Time | 28 (Min Output)ps | |
| Receiver Jitter at Maximum Data Rate | 0.7 Ul Pk-Pk | |
| Number of Pins | 20 | |
| Mounting Type | Cable Mount | |
| Dimensions | 56.4 x 13.9 x 13mm | |
| Connector Type | LC | |
| Peak Transmitter Wavelength | 860nm | |
| Height | 13mm | |
| Length | 56.4mm | |
| Output Signal Type | LVTTL | |
| Width | 13.9mm | |
| Package Type | SFP | |
| Fibre Size Range | 50 → 125 μm | |
| Series | AFBR | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 10.313GBd | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 28 (Min Output)ps | ||
Transmitter Typical Fall Time 28 (Min Output)ps | ||
Receiver Jitter at Maximum Data Rate 0.7 Ul Pk-Pk | ||
Number of Pins 20 | ||
Mounting Type Cable Mount | ||
Dimensions 56.4 x 13.9 x 13mm | ||
Connector Type LC | ||
Peak Transmitter Wavelength 860nm | ||
Height 13mm | ||
Length 56.4mm | ||
Output Signal Type LVTTL | ||
Width 13.9mm | ||
Package Type SFP | ||
Fibre Size Range 50 → 125 μm | ||
Series AFBR | ||
