FIT-Foxconn AFBR-2CAR03Z Fibre Optic Transceiver, SFP Connector, 10.313 Gbit/s, 850nm 20-Pin SFP+
- RS Stock No.:
- 884-2073
- Mfr. Part No.:
- AFBR-2CAR03Z
- Brand:
- FIT-Foxconn
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.31
(exc. VAT)
£77.17
(inc. VAT)
- RS Stock No.:
- 884-2073
- Mfr. Part No.:
- AFBR-2CAR03Z
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 10.313 Gbit/s | |
| Connector Shape | Rectangular | |
| Number of Pins | 20 | |
| Mounting Type | Cable Mount | |
| Connector Type | SFP | |
| Peak Transmitter Wavelength | 850nm | |
| Height | 8.6mm | |
| Package Type | SFP+ | |
| Series | AFBR | |
| Width | 15.2mm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 10.313 Gbit/s | ||
Connector Shape Rectangular | ||
Number of Pins 20 | ||
Mounting Type Cable Mount | ||
Connector Type SFP | ||
Peak Transmitter Wavelength 850nm | ||
Height 8.6mm | ||
Package Type SFP+ | ||
Series AFBR | ||
Width 15.2mm | ||
