FIT-Foxconn ABCU-5730RZ Fibre Optic Transceiver, RJ45 Connector, 1.25 Gbit/s 20-Pin
- RS Stock No.:
- 830-5053
- Mfr. Part No.:
- ABCU-5730RZ
- Brand:
- FIT-Foxconn
Stock information currently inaccessible
- RS Stock No.:
- 830-5053
- Mfr. Part No.:
- ABCU-5730RZ
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 1.25 Gbit/s | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 100ps | |
| Transmitter Typical Fall Time | 100ps | |
| Number of Pins | 20 | |
| Mounting Type | Panel Mount | |
| Dimensions | 67.9 x 13.6 x 13.95mm | |
| Connector Type | RJ45 | |
| Height | 13.95mm | |
| Length | 67.9mm | |
| Width | 13.6mm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 1.25 Gbit/s | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 100ps | ||
Transmitter Typical Fall Time 100ps | ||
Number of Pins 20 | ||
Mounting Type Panel Mount | ||
Dimensions 67.9 x 13.6 x 13.95mm | ||
Connector Type RJ45 | ||
Height 13.95mm | ||
Length 67.9mm | ||
Width 13.6mm | ||
- COO (Country of Origin):
- CN
