FIT-Foxconn AFCT-5961ATLZ Fibre Optic Transceiver, LC Connector, 10GBd, 1300nm 10-Pin
- RS Stock No.:
- 719-0973
- Mfr. Part No.:
- AFCT-5961ATLZ
- Brand:
- FIT-Foxconn
Stock information currently inaccessible
- RS Stock No.:
- 719-0973
- Mfr. Part No.:
- AFCT-5961ATLZ
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 10GBd | |
| Transmitter Typical Rise Time | 0.028ns | |
| Transmitter Typical Fall Time | 2ns | |
| Receiver Jitter at Maximum Data Rate | 0.7UIpp | |
| Number of Pins | 10 | |
| Dimensions | 57.2 x 13.4 x 12.27mm | |
| Connector Type | LC | |
| Peak Transmitter Wavelength | 1300nm | |
| Height | 12.27mm | |
| Length | 57.2mm | |
| Priced to Clear | Yes | |
| Width | 13.4mm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 10GBd | ||
Transmitter Typical Rise Time 0.028ns | ||
Transmitter Typical Fall Time 2ns | ||
Receiver Jitter at Maximum Data Rate 0.7UIpp | ||
Number of Pins 10 | ||
Dimensions 57.2 x 13.4 x 12.27mm | ||
Connector Type LC | ||
Peak Transmitter Wavelength 1300nm | ||
Height 12.27mm | ||
Length 57.2mm | ||
Priced to Clear Yes | ||
Width 13.4mm | ||
