Broadcom AFBR-5715ALZ Fibre Optic Transceiver, LC Connector, 1.25GBd, 850nm 20-Pin
- RS Stock No.:
- 714-0225
- Mfr. Part No.:
- AFBR-5715ALZ
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 714-0225
- Mfr. Part No.:
- AFBR-5715ALZ
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 1.25GBd | |
| Transmitter Typical Rise Time | 400ps | |
| Transmitter Typical Fall Time | 400ps | |
| Receiver Jitter at Maximum Data Rate | 0.333UIps | |
| Transmitter Jitter at Maximum Data Rate | 227ps | |
| Number of Pins | 20 | |
| Mounting Type | Through Hole | |
| Dimensions | 57.8 x 13.8 x 13mm | |
| Connector Type | LC | |
| Peak Transmitter Wavelength | 850nm | |
| Height | 13mm | |
| Length | 57.8mm | |
| Width | 13.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 1.25GBd | ||
Transmitter Typical Rise Time 400ps | ||
Transmitter Typical Fall Time 400ps | ||
Receiver Jitter at Maximum Data Rate 0.333UIps | ||
Transmitter Jitter at Maximum Data Rate 227ps | ||
Number of Pins 20 | ||
Mounting Type Through Hole | ||
Dimensions 57.8 x 13.8 x 13mm | ||
Connector Type LC | ||
Peak Transmitter Wavelength 850nm | ||
Height 13mm | ||
Length 57.8mm | ||
Width 13.8mm | ||
