Avago Technologies AFBR-703SDDZ Fibre Optic Transceiver, 100Mbit/s, 650nm
- RS Stock No.:
- 714-0221
- Mfr. Part No.:
- AFBR-703SDDZ
- Brand:
- Avago Technologies
Stock information currently inaccessible
- RS Stock No.:
- 714-0221
- Mfr. Part No.:
- AFBR-703SDDZ
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Maximum Data Rate | 100Mbit/s | |
| Mounting Type | Through Hole | |
| Dimensions | 21.6 x 20 x 16.5mm | |
| Peak Transmitter Wavelength | 650nm | |
| Height | 16.5mm | |
| Length | 21.6mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Maximum Data Rate 100Mbit/s | ||
Mounting Type Through Hole | ||
Dimensions 21.6 x 20 x 16.5mm | ||
Peak Transmitter Wavelength 650nm | ||
Height 16.5mm | ||
Length 21.6mm | ||
Width 20mm | ||
- COO (Country of Origin):
- CN
