Broadcom AFBR-5803AZ Fibre Optic Transceiver, SC Connector, 100Mbit/s, 1380Nm 9-Pin
- RS Stock No.:
- 696-1232
- Mfr. Part No.:
- AFBR-5803AZ
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 696-1232
- Mfr. Part No.:
- AFBR-5803AZ
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 100Mbit/s | |
| Connector Shape | Round | |
| Receiver Jitter at Maximum Data Rate | 2.14ns | |
| Transmitter Jitter at Maximum Data Rate | 0.69ns | |
| Number of Pins | 9 | |
| Mounting Type | Through Hole | |
| Dimensions | 25.4 x 12 x 24.8mm | |
| Connector Type | SC | |
| Peak Transmitter Wavelength | 1380nm | |
| Height | 24.8mm | |
| Length | 25.4mm | |
| Series | AFBR-5800Z | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 100Mbit/s | ||
Connector Shape Round | ||
Receiver Jitter at Maximum Data Rate 2.14ns | ||
Transmitter Jitter at Maximum Data Rate 0.69ns | ||
Number of Pins 9 | ||
Mounting Type Through Hole | ||
Dimensions 25.4 x 12 x 24.8mm | ||
Connector Type SC | ||
Peak Transmitter Wavelength 1380nm | ||
Height 24.8mm | ||
Length 25.4mm | ||
Series AFBR-5800Z | ||
Width 12mm | ||
