Broadcom AFBR-710AFMZ Fibre Optic Transceiver, 1314.875Mbps

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
247-4453
Mfr. Part No.:
AFBR-710AFMZ
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

1314.875Mbps

Connector Shape

Square

Transmitter Typical Rise Time

28ps

Transmitter Typical Fall Time

28ps

Receiver Jitter at Maximum Data Rate

0.7ps

COO (Country of Origin):
CN
The Broadcom transceiver is part of a family of SFP+ products. This transceiver utilizes Avago’s 850nm VCSEL and PIN Detector technology to provide a 10Gb Fibre Channel design compliant with the ANSI 10G Fibre Channel specification. The AFBR-710AFMZ transceiver is designed to enable 10 Gb Fibre Channel equipment designs with very high port density based on the new electrical and mechanical specification enhancements to the well known SFP specifications developed by the SFF Committee.

Typical power dissipation 600mW
Extended case temperature 0 to 80°C
Full digital diagnostic management interface
LC Duplex optical connector interface confirming to ANSI TIA/EA 604-10 (FOCIS 10A)
Avago SFP+ package design enables equipment EMI performance in high port density applications with margin to Class B limits specifications