Panasonic Plastic Fibre Optic Sensor 420 mm, IP40
- RS Stock No.:
- 812-8317
- Mfr. Part No.:
- FD-61G
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 812-8317
- Mfr. Part No.:
- FD-61G
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Detection Range | 420 mm | |
| Fibre Optic Type | Plastic | |
| Terminal Type | M6 Screw | |
| Response Time | 25 μs | |
| IP Rating | IP40 | |
| Length | 17mm | |
| Width | 11 (Dia.)mm | |
| Dimensions | 11 (Dia.) x 17 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Detection Range 420 mm | ||
Fibre Optic Type Plastic | ||
Terminal Type M6 Screw | ||
Response Time 25 μs | ||
IP Rating IP40 | ||
Length 17mm | ||
Width 11 (Dia.)mm | ||
Dimensions 11 (Dia.) x 17 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
