Contrinex from Molex Fibre Optic Sensor 400 mm, IP67
- RS Stock No.:
- 288-4730
- Distrelec Article No.:
- 137-58-909
- Mfr. Part No.:
- LFP-2002-020
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£47.82
(exc. VAT)
£57.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.82 |
*price indicative
- RS Stock No.:
- 288-4730
- Distrelec Article No.:
- 137-58-909
- Mfr. Part No.:
- LFP-2002-020
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Detection Range | 400 mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Detection Range 400 mm | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CH
The fibre optic synthetic optical fibre sensor is designed for long operating distances and comes with advanced technical features. It is a reliable solution for industrial automation applications where precise sensing is crucial.
The inner fibre has a diameter of 1.0 mm, ensuring efficient light transmission
Can be easily cut to fit specific installation requirements, offering flexibility in use
Suitable for front lenses LFP-0001-000 and LFP-0002-000, allowing customization for different sensing needs
Rated operating distance of 400 mm max with series 3030, providing a wide range of detection capabilities
IP 67 protection degree for sensor head, ensuring durability in harsh industrial environments
Can be easily cut to fit specific installation requirements, offering flexibility in use
Suitable for front lenses LFP-0001-000 and LFP-0002-000, allowing customization for different sensing needs
Rated operating distance of 400 mm max with series 3030, providing a wide range of detection capabilities
IP 67 protection degree for sensor head, ensuring durability in harsh industrial environments
Related links
- SICK Glass Fibre Optic Sensor 400 mm
- SICK Fibre Optic Sensor 400 mm PNP - NPN Output 10 → 30 V dc
- Contrinex from Molex Fibre Amplifier 200 mm IP64, 10 → 30 V dc
- Omron Fibre Optic Sensor 900 mm, IP67
- Omron Fibre Optic Sensor 4 mm, IP67
- Omron Fibre Optic Sensor 600 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Fibre Optic Sensor 1400 mm, IP67