Contrinex from Molex Fibre Amplifier 200 mm, PNP Output, IP64, 10 → 30 V dc
- RS Stock No.:
- 288-4731
- Distrelec Article No.:
- 137-58-899
- Mfr. Part No.:
- LFS-3060-103
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£119.91
(exc. VAT)
£143.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.91 |
*price indicative
- RS Stock No.:
- 288-4731
- Distrelec Article No.:
- 137-58-899
- Mfr. Part No.:
- LFS-3060-103
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Terminal Type | Connector | |
| Response Time | 330 μs | |
| IP Rating | IP64 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Terminal Type Connector | ||
Response Time 330 μs | ||
IP Rating IP64 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- LK
The photoelectric proximity switch is an innovative solution for industrial applications. With a sensing range of up to 200mm and a high switching frequency of 1.5 kHz, this switch delivers reliable performance in a compact design. Easy to operate and with a wide setting range, it offers versatility and precision in various automation processes.
Sensing range of 0 ... >200 mm without blind zones
High switching frequency of 1.5 kHz for efficient operation
Switchable N.O. / N.C. output for flexibility in application
Optical fibre connection for DIN-rail mounting
Compact housing width of only 10mm for optimal stacking
High switching frequency of 1.5 kHz for efficient operation
Switchable N.O. / N.C. output for flexibility in application
Optical fibre connection for DIN-rail mounting
Compact housing width of only 10mm for optimal stacking
Related links
- Festo Fibre Optic Sensor IP64, 10 - 30 V
- Festo Fibre Optic Sensor IP64, 10 - 30 V
- Baumer Fibre Amplifier 130 mm IP40, 10.8 → 26.4 V
- Banner Fibre Amplifier 1100 mm 960 mW 10 → 30 V dc
- Banner Fibre Amplifier 3000 mm 840 mW 10 → 30 V dc
- Baumer Plastic Fibre Amplifier 840 mm IP50, 8 → 30 V dc
- ifm electronic Plastic Fibre Amplifier 300 mm 1.2 VA 12 → 36 V dc
- Banner Fibre Amplifier 3000 mm Push Pull Output IO-Link IP50, 10 → 30 V dc