Omron Fibre Optic Sensor 4 mm, IP67
- RS Stock No.:
- 215-1685
- Mfr. Part No.:
- ZX-TDS04T
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1685
- Mfr. Part No.:
- ZX-TDS04T
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 4 mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 4 mm | ||
IP Rating IP67 | ||
The Omron ZX series Sensor head for use with ZX-TDA. It has a sensing capacity up to 4 mm.
Sensor head material - Stainless steel
IP67 degree of protection
IP67 degree of protection
