Omron Communication Module, Light-On/Dark-On Programmable Output, 920 mW 24V
- RS Stock No.:
- 801-889
- Mfr. Part No.:
- E3NX-FA0
- Brand:
- Omron
Subtotal (1 unit)*
£234.93
(exc. VAT)
£281.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.93 |
*price indicative
- RS Stock No.:
- 801-889
- Mfr. Part No.:
- E3NX-FA0
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Communication Module | |
| Output Type | Light-On/Dark-On Programmable | |
| Response Time | 16ms | |
| Light Source | LED | |
| Terminal Type | Connector For Sensor Communications Unit | |
| Power Consumption | 920mW | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Housing Material | Polycarbonate | |
| Maximum Operating Temperature | 55°C | |
| Series | E3NX-FA | |
| Mount Type | DIN Track | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Communication Module | ||
Output Type Light-On/Dark-On Programmable | ||
Response Time 16ms | ||
Light Source LED | ||
Terminal Type Connector For Sensor Communications Unit | ||
Power Consumption 920mW | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Housing Material Polycarbonate | ||
Maximum Operating Temperature 55°C | ||
Series E3NX-FA | ||
Mount Type DIN Track | ||
- COO (Country of Origin):
- CN
The Omron communications unit offers seamless integration for Fibre amplifier units within network applications, enabling efficient data transfer and enhanced operational efficiency. Its design ensures compatibility with various system configurations to optimise performance.
Supports a power supply voltage from 10 to 30 VDC, facilitating versatile installations
Provides one output for effective communication and monitoring
Incorporates power supply reverse polarity protection for increased reliability
Features robust insulation resistance of 20 MΩ minimum for enhanced durability
Related links
- Omron Plastic Fibre Amplifier 920 mW, IP50 30V dc
- Omron Plastic Fibre Optic Sensor 920 mW EtherCAT 30V dc
- Omron Plastic Fibre Optic Sensor 920 mW EtherCAT, IP50 30V dc
- Omron Plastic Fibre Amplifier 960 mW, IP54 24V
- Omron Communication Module For Use With Multi-circuit Capabilities
- Omron CS1 Series Communication Module for Use with Modbus-RTU
- Omron NX Series Communication Module for Use with NX Series CPU Unit
- Omron CJ1W-CR Series Communication Module 4 Outputs, Pulse Output
